Image similar

DC/DC converter (print)
LMS78_05-0.5R
24 V DC
6.5 V DC
36 V DC
1 x
5 V DC
500 mA
500 mA
88 %
2.5 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 11.6 x 7.5 x 10.2 mm
10.2 mm
11.6 mm
7.5 mm
Yes
1 pc(s)
LMS 78_05-0. 5R
Certified by EU Garan
Datasheet 1603630 Gaptec 10020342 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603630 Gaptec 10020342 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603630 Gaptec 10020342 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)