Image similar

DC/DC converter (print)
LMS78_09-0.5R
24 V DC
12 V DC
36 V DC
1 x
9 V DC
500 mA
500 mA
90 %
4.5 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 11.6 x 7.5 x 10.2 mm
10.2 mm
11.6 mm
7.5 mm
Yes
1 pc(s)
LMS 78_09-0.5R
Certified by EU Garan
Datasheet 1603631 Gaptec 10020401 DC/DC converter (print) 24 V DC 9 V DC 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603631 Gaptec 10020401 DC/DC converter (print) 24 V DC 9 V DC 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603631 Gaptec 10020401 DC/DC converter (print) 24 V DC 9 V DC 500 mA 4.5 W No. of outputs: 1 x Content 1 pc(s)