• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10020533 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.49 / piece)
€ 15.99
-53 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter PIN, not isolated

  • Switching regulator LC 78 series
  • Protected against permanent short circuit
  • Closed housing
  • A circular sticker displays the inscription 'SHORT CIRCUIT PROTECTED' with a microchip underneath, labelled 'SCP'.

Technical specifications

Product type

DC/DC converter (print)

Type

LCB78_05-0.5

Nominal voltage

24 V DC

Min. input voltage

6.5 V DC

Input voltage (max.)

55 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Efficiency (max.)

95 %

2.5 W

Enclosure

SIP 3

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 11.6 x 6 x 10.2 mm

Height

10.2 mm

Length

11.6 mm

Width

6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

LCB 78_05-0.5

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1603638 Gaptec 10020533 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1603638 Gaptec 10020533 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1603638 Gaptec 10020533 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)

Description

Switching regulator of the 78 series as an alternative to the classical linear regulator. Very high degree of efficiency greater than 90% with low output noise.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)