Image similar

DC/DC converter (print)
LCN78_05-0.5
24 V DC
6.5 V DC
42 V DC
1 x
5 V DC
500 mA
500 mA
95 %
2.5 W
SIP 3
Solder pins
-40 °C
+100 °C
(L x W x H) 11.6 x 6 x 10.2 mm
10.2 mm
11.6 mm
6 mm
Yes
1 pc(s)
LCN 78_05-0.5
Certified by EU Garan
Datasheet 1603635 Gaptec 10070189 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603635 Gaptec 10070189 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603635 Gaptec 10070189 DC/DC converter (print) 24 V DC 5 V DC 500 mA 2.5 W No. of outputs: 1 x Content 1 pc(s)