Image similar

DC/DC converter (print)
LCN78_03-0.5
24 V DC
4.5 V DC
42 V DC
1 x
3.3 V DC
1 A
1 A
92 %
1.65 W
SIP 3
Solder pins
-40 °C
+100 °C
(L x W x H) 11.6 x 6 x 10.2 mm
10.2 mm
11.6 mm
6 mm
Yes
1 pc(s)
LCN 78_03-0.5
Certified by EU Garan
Datasheet 1603634 Gaptec 10070190 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 1.65 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603634 Gaptec 10070190 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 1.65 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603634 Gaptec 10070190 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 1.65 W No. of outputs: 1 x Content 1 pc(s)