Image similar

DC/DC converter (print)
LME78_03-1.0
24 V DC
6 V DC
36 V DC
1 x
3.3 V DC
1 A
1 A
95 %
3.3 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 11.6 x 8 x 10.4 mm
10.4 mm
11.6 mm
8 mm
Yes
1 pc(s)
78_03-1.0 LME
Certified by EU Garan
Datasheet 1603783 Gaptec 10070822 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 3.3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603783 Gaptec 10070822 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 3.3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603783 Gaptec 10070822 DC/DC converter (print) 24 V DC 3.3 V DC 1 A 3.3 W No. of outputs: 1 x Content 1 pc(s)