Image similar
DC/DC converter
1S4E_1.5U
4.5 V DC
5.5 V DC
200 mA
200 mA
1 W
1.5 kV
SIP 4
-40 °C
85 °C
(L x W x H) 11.6 x 6.0 x 10.0 mm
10.0 mm
11.6 mm
6.0 mm
Yes
5 V DC
1.5 g
1 pc(s)
81 %
yes
Datasheet 3353084 Gaptec 1S4E_0505S1.5U DC/DC converter 200 mA 1 W Content 1 pc(s)
User & Safety Instructions 3353084 Gaptec 1S4E_0505S1.5U DC/DC converter 200 mA 1 W Content 1 pc(s)