• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 1T8A2_0505S1.5UP DC/DC converter 200 mA 1 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

1T8A2_1.5UP

Min. input voltage

4.75 V DC

Input voltage (max.)

5.25 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

1 W

Insulation voltage

1.5 kV

Enclosure

SMD 8 (5-pins)

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 12.7 x 7.6 x 6.4 mm

Height

6.4 mm

Length

12.7 mm

Width

7.6 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

1.2 g

Content

1 pc(s)

Efficiency

82 %

Max. operating temperature (derating)

105 °C

Min. operating temperature (derating)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3354178 Gaptec 1T8A2_0505S1.5UP DC/DC converter 200 mA 1 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3354178 Gaptec 1T8A2_0505S1.5UP DC/DC converter 200 mA 1 W Content 1 pc(s)

Description

Isolated DC-DC converter module 1 output 5V 200mA 5V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)