• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec LC78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

LC78_1.0

Min. input voltage

6.5 V DC

Input voltage (max.)

42 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Enclosure

SIP 3

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.6 x 6.0 x 10.2 mm

Height

10.2 mm

Length

11.6 mm

Width

6.0 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

1.3 g

Content

1 pc(s)

Efficiency

86 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356236 Gaptec LC78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356236 Gaptec LC78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

Description

Non-isolated DC-DC converter pole-module 1 output 5V 1A 6.5V - 42V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)