• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec LME78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

LME78_1.0

Min. input voltage

8 V DC

Input voltage (max.)

36 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Enclosure

SIP 3

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.6 x 8.0 x 10.4 mm

Height

10.4 mm

Length

11.6 mm

Width

8.0 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V DC

Weight

1.9 g

Content

1 pc(s)

Efficiency

95 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3356273 Gaptec LME78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356273 Gaptec LME78_05-1.0 DC/DC converter 1 A Content 1 pc(s)

Description

Non-isolated DC-DC converter pole-module 1 output 5V 1A 8V - 36V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)