• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec LMS78_03-1.0R DC/DC converter 1 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

LMS78_1.0R

Min. input voltage

6 V DC

Input voltage (max.)

36 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Enclosure

SIP 3

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.5 x 9.0 x 17.5 mm

Height

17.5 mm

Length

11.5 mm

Width

9.0 mm

RoHS-compliant

Yes

Output voltage (max.)

3.3 V DC

Weight

3.8 g

Content

1 pc(s)

Efficiency

90 %

Max. operating temperature (derating)

85 °C

Min. operating temperature (derating)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356311 Gaptec LMS78_03-1.0R DC/DC converter 1 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3356311 Gaptec LMS78_03-1.0R DC/DC converter 1 A Content 1 pc(s)

Description

Uninsulated DC-DC converter pin module 1 output 3.3V 1A 6V - 36V input

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)