• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garden saw 1000692 QuikFit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

QuikFit stec purchase set saw

  • Ideal for a variety of small sawing
  • Convenient operation
  • Product of the Quik Fit-Reihe

Technical specifications

Product type

Garden saw

Length

620 mm

Weight

295 g

Series

QuikFit

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628842 Garden saw 1000692 QuikFit

Description

This tool is ideal for a variety of small sawing. The QuikFit Pruning saw of FISKARS can, for example, small branches canceled or thin wood panels as well as strips parts. It is best when it is used as a hand-held tool. It can be combined with the QuikFit device head handle. By the short handle is a comfortable operation is possible with this tool. The QuikFit Fiskars Pruning saw has a saw blade made from hardened steel. The material is very robust and gives the model special stability. The weight of this product is 295 grams, the length measures 49 centimeters. The saw is in the typical Fiskars Design, which means that it is a combination of black and orange-colored elements. For its overall appearance won this product in 2010 Red Dot Design Award. This award is presented annually by the Design Center for innovative and excellent product design was awarded the nordrhen-westfalen and is considered to be recognized worldwide.

This text is machine translated.

Features

  • Saw blade made of hardened steel for special stability
  • Device head with QuikFit handle combined.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)