• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01949-20 Comfort Vario Circular sprinkler 225 m² (max.)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Comfort Circular sprinkler Vario (spike)

  • 7-stage sector setting
  • Spray direction can be set individually
  • Several sprinkler can be connected one after the other
  • Fine-mesh, entnehmbares dirt filter

Technical specifications

Product type

Circular sprinkler

Area type

Circular

Factory colour

Multicolour

Dim

(L x W x H) 300 cm x 300 mm x 100 mm

Range (min.)

0 m

Range (max.)

8.5 m

Irrigated area

225 m² (max.)

Width

300 mm

Height

100 mm

Hose connection

Hose connector

Length

300 cm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194082 GARDENA 01949-20 Comfort Vario Circular sprinkler 225 m² (max.)

Warranty Terms

Warranty Terms 1194082 GARDENA 01949-20 Comfort Vario Circular sprinkler 225 m² (max.)

Description

The Gardena Comfort Circular sprinkler Vario enables a uniform watering your garden. The Circular sprinkler can be a maximum area of 225 m² sprinkling and has a throw distance of up to 8.5 m. It is equipped with a 7-stage sector setting, which from 90° to 360° in 45° increments can be set. You can connect the sprinkler individually for your garden. The special rotary jet turbine guarantees a uniform water distribution and the spray direction is individually adjustable. In the irrigation of especially large surfaces can be connected consecutively several sprinkler-to be able to do this, simply the end cap by the gardena cock piece (no.901) or by the gardena professional system-tap unit (Order No. 2801) must be replaced. The Circular sprinkler is already on a spike is fixed, so that it can be used easily in the grass can be attached. The fine-meshed is very practical, removable dirt filter for easy cleaning. For easy watering your garden.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)