• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 02835-20 Plastic T-piece Profi-System, Hose connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional system-T-piece

  • Each 1 professional system input and output
  • 1 Gardena System Output
  • Award image for GARDENA 02835-20 Plastic T-piece Profi-System, Hose connector

Technical specifications

Product type

T-piece

Material

Plastic

Hose connection

Profi-System

Hose connector

Length

0 mm

Width

0 mm

Height

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194028 GARDENA 02835-20 Plastic T-piece Profi-System, Hose connector

Warranty Terms

Warranty Terms 1194028 GARDENA 02835-20 Plastic T-piece Profi-System, Hose connector

Description

The professional system-T-piece is ideal in connection with longer hoses or use of pumps. It is the transition from the professional system to the original GARDENA system. The Professional System T-piece is equipped with a professional system input, a professional system output or an original GARDENA system output. So, the two GARDENA systems are connected with each other and can be used together.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)