• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 02943-20 Plastic Waterstop connector 19 mm (3/4") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waterstop connector

Material

Plastic

Hose connection

19 mm (3/4") Ø

Length

0 mm

Width

0 mm

Height

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042551 GARDENA 02943-20 Plastic Waterstop connector 19 mm (3/4") Ø

Warranty Terms

Warranty Terms 3042551 GARDENA 02943-20 Plastic Waterstop connector 19 mm (3/4") Ø

Description

The regulation stop allows an easy change of the connection devices at the hose end particularly with Hohem water pressure GARDENA The adapter is suitable for 19 mm (3/4") hoses and the operation is done comfortably with the help of the valve. The water flow can be easily regulated and even turned off by simply turning. If the water flow is stopped, the changing of the connecting device is possible at any time and saves the turning of the water at the tap. The robust regulating stop can be used all year round, because its frost-resistance protects it from negative temperatures.

This text is machine translated.

Features

  • Simple change of the connection devices

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)