• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 2817-20 Plastic Hose tail Profi-System, 19 mm (3/4") Ø

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

602 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional system-piece of hose for 19 mm (3/4")-hoses

  • For 19 mm (3/4")-hoses
  • Award image for GARDENA 2817-20 Plastic Hose tail Profi-System, 19 mm (3/4") Ø

Technical specifications

Product type

Hose tail

Material

Plastic

Hose connection

Profi-System

19 mm (3/4") Ø

Length

0 mm

Width

0 mm

Height

0 mm

Screen size diagonal (inches)

24 inch

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491517 GARDENA 2817-20 Plastic Hose tail Profi-System, 19 mm (3/4") Ø

Warranty Terms

Warranty Terms 491517 GARDENA 2817-20 Plastic Hose tail Profi-System, 19 mm (3/4") Ø

Description

Faster connection for the hose at the beginning: simply pull triggers the connection. High hose holding force through special hose.

This text is machine translated.

Features

  • A pull separates the connection between the garden hose attachment and the tap attachment easily and comfortably

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)