• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 04088-60 Border wire

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Boundary wire 150 m

  • To extend/adjust the lawn area to be mow
  • Can be used for all Gardena robotic lawnmowers

Technical specifications

Product type

Border wire

Suitable for

Gardena

Cable length

150.00 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228492 GARDENA 04088-60 Border wire

Description

The boundary wire provides a flexible but reliable way to determine the mowing area so that the robotic lawnmower only mows on the specified surfaces. For larger areas, you can adjust the boundary wire and simply add the required length. The same cable also serves as a guide wire and shows the robotic lawnmower the way back to the charging station. The high UV resistance of the Gardena boundary wire guarantees a long durability. Please use only original Gardena connectors if you want to connect two pieces of the boundary wire.

This text is machine translated.

Scope of delivery

  • 150 m boundary wire

What kind of Robot Mower Accessories are you looking for?