• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07102-20 Brass Lock claw coupling - hose connector Jaw coupler, 16 - 19 mm (3/4") Ø

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass quick coupling hose piece, for 19 mm (3/4")-hoses

  • Ideal for agriculture, industry and crafts.

Technical specifications

Product type

Lock claw coupling - hose connector

Material

Brass

Hose connection

Jaw coupler

16 - 19 mm (3/4") Ø

Length

0 mm

Width

0 mm

Height

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194131 GARDENA 07102-20 Brass Lock claw coupling - hose connector Jaw coupler, 16 - 19 mm (3/4") Ø

Description

The brass quick coupling hose piece is a stable hose connection for the hose at the beginning and the end of the hose. Through the high-quality brass material, it is ideal for use in agriculture, industry and trade. Suitable for 19 mm (3/4")-hoses.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)