• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07330-20 Garden tap 1/2" Hose connection 13 mm (1/2") Ø Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water tap with threaded hose connection, with 21 mm (G1/2") thread/for 13 mm (1/2")-hoses

  • For Indoor use.
  • With 21 mm (G 1/2)-Thread/ for 13 mm (1/2")-hose

Technical specifications

Product type

Garden tap

Hose connection

13 mm (1/2") Ø

External thread

1/2"

Material

Metal

Factory colour

Silver

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194222 GARDENA 07330-20 Garden tap 1/2" Hose connection 13 mm (1/2") Ø Silver

Description

The matt chrome-plated tap with hose connection is designed for indoor use. With 21 mm (G 1/2) thread, for 13 mm (1/2") hoses.

This text is machine translated.