• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07337-20 Ball valve 1" Silver, Red

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball valve, with 33.3 mm (G1) thread

  • For quick release of the full amount of water
  • Both Ends Female Thread
  • With 33.3 mm (G1) thread

Technical specifications

Product type

Ball valve

Internal thread

1"

Material

Metal

Factory colour

Silver

Red

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194229 GARDENA 07337-20 Ball valve 1" Silver, Red

Warranty Terms

Warranty Terms 1194229 GARDENA 07337-20 Ball valve 1" Silver, Red

Description

With the matte chrome-plated ball valve can be released for the full amount of water quickly, without the annoying. The ball valve is on both sides with a internal thread. With 33.3 mm (G1) thread.

This text is machine translated.