• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11110-30 Pressure sprayer 0.75 l

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump sprayer 0.75 L

  • 360° function: No suction of air, no matter in which position
  • Perfect for the sub-leaf application
  • With high-quality, robust and continuously adjustable full brass nozzle

Technical specifications

Product type

Pressure sprayer

Capacity

0.75 l

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355953 GARDENA 11110-30 Pressure sprayer 0.75 l

Description

The Gardena 0.75 l pump sprayer is ideal for gentle spraying of flowers in the house, on the terrace or in the garden. It is made of translucent plastic. The capacity is 0.75 l. The large filling opening makes it easier to fill under the tap. The fill level indicator allows accurate reading of the fill quantity without opening the bottle. A special silicone hose with weight does not suck in air and the pump sprayer also works in an inclined position. With high-quality brass spray nozzle.

This text is machine translated.

Features

  • Especially durable
  • Translucent material from the pump sprayer for easy reading of the level
  • Comfortable handling through successful ergonomics
  • Easy filling through large opening.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.