
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Pressure sprayer 1.25 L
- Convenient 3-in-1 additional opening
- 360° function: No suction of air, no matter in which position
- Flexible brass nozzle: Robust, adjustable and durable
Technical specifications
- Product type
Pump pressure sprayer
- Capacity
1.25 l
- Material
Plastic
- Weight
1000 g
- Length
200 cm
- Width
300 mm
- Height
150 mm
- Dim
(L x W x H) 200 cm x 300 mm x 150 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355956 GARDENA 11120-20 Drucksprüher 1,25 l Pump pressure sprayer 1.25 l
Warranty Terms
Warranty Terms 2355956 GARDENA 11120-20 Drucksprüher 1,25 l Pump pressure sprayer 1.25 l
Description
The Gardena 1.25 L pressure sprayer is ideal for universal use on the terrace and in the garden. It is made of plastic. The capacity is 1.25 L. at the beginning of the application pressure is built up in the sprayer, in order to spray the plants simply by pressing a button. A second opening allows easy filling, mixing and emptying. The lid serves as a dosing cap for fertilizers or plant protection products. A special silicone hose with weight prevents the air from being sucked in, so the pump sprayer also works in an inclined position. Filter can be inserted, for filling self-made suden. With high-quality spray nozzle made of brass, 90° bendable, for bottom-sheet sprayings.
This text is machine translated.
This text is machine translated.
Features
- With practical 3-in-1 additional opening for easy filling, dosing and emptying without unscrewing the pump head
- For an even spray jet with a long range
- Flexible brass nozzle: Robust, adjustable and long-lasting thanks to high-quality materials and 90° bendable for comfortable undersheet application
- With a nylon filter (sold separately) for filling self-made suden
- Transparent viewing strip for reading the level.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.48*
What kind of Garden Tools (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































