• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11716-20 Garden waste bag 220 l Black/turquoise

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden waste bag

Factory colour

Black/turquoise

Capacity

220 l

Weight

3670 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042639 GARDENA 11716-20 Garden waste bag 220 l Black/turquoise

Warranty Terms

Warranty Terms 3042639 GARDENA 11716-20 Garden waste bag 220 l Black/turquoise

Description

The long-lasting and space-saving GARDENA garden waste sack Rectangular, Size L is the ideal waste container for a pleasant gardening. Rectangular shape The rectangular shape of the waste bag offers the possibility to place the garden bag on the side without it rolling away. As such, the bending and lifting of leaves becomes unnecessary and a back-protective, ergonomic position can be taken while collecting and entering garden waste. Durable garden bag, easy to carry The reinforced base automatically provides for an outstanding longevity of the garden waste bag even when you drag it onto rough surfaces. Moreover, the sack 4 has integrated carry straps, which make the transportation of the garden refuse particularly comfortable on medium altitude. Height adjustable The leaf bag can be adjusted in 3 different heights depending on the requirement. For the maximum filling the full height of 60 cm is intended, whereas the middle level of 45 cm ensures a particularly pleasant transport in a low boot space. For a space-saving storage, the garden bag can be folded together flat. Recycled Material The material used to make the GARDENA garden waste bags consists of over 70% recycled plastic, which is produced from household waste.

This text is machine translated.

Features

  • The bag can be placed on the side because of its rectangular shape. In this way, without bending, you can achieve ergonomic direct in the bag.
  • The garden waste bag is made of over 70% recycled plastic made from household waste

Scope of delivery

  • 1x GARDENA Garden waste bag Rectangular Popup, Size L

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)