• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge WU9961810 Garden bag 272 l Green

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 65 kg Load capacity
Product type

Garden bag

Factory colour

Green

Capacity

272 l

Material

Polypropylene

Dim

(L x W) 670 mm x 770 mm

Content

3 pc(s)

Width

770 mm

Length

670 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309359 Meister Werkzeuge WU9961810 Garden bag 272 l Green

Description

For collecting and transporting leaves, grass and weeds.

This text is machine translated.

Features

  • Load capacity (max.): 65 kg
  • Material: Polypropylene (PP)
  • Capacity: 272 l
  • Dimensions: Ø 670 x 770 mm
  • Color: Green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)