• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1743-20 Pump connector piece 33.3 mm (G1) Plastic

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pump connector piece

Material

Plastic

Hose connection

33.3 mm (G1)

Length

0 mm

Width

0 mm

Height

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491503 GARDENA 1743-20 Pump connector piece 33.3 mm (G1) Plastic

Description

For the connection of submersible pumps with internal thread to the gardena water hose connector system. 33.3 mm (G1")/33.3 mm (G1")

This text is machine translated.

What kind of Pump Accessories are you looking for?