• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18304-20 Cleaning nozzle

1/4
Application
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA comfort multi-cleaning nozzle, water-saving syringe, UV and anti-freeze

  • Syringe for powerful and water-saving cleaning. Also suitable for irrigation. Frost-proof.
  • The 'Frostproof' symbol with a snowflake and tick mark indicates resistance to frost.
  • Symbol image for GARDENA 18304-20 Cleaning nozzle

Technical specifications

Product type

Cleaning nozzle

Hose connection

Hose connector

Material

Plastic

Dim

(L x W x H) 200 cm x 200 mm x 50 mm

Factory colour

Multicolour

Height

50 mm

Length

200 cm

Width

200 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891793 GARDENA 18304-20 Cleaning nozzle

Warranty Terms

Warranty Terms 1891793 GARDENA 18304-20 Cleaning nozzle

Description

The GARDENA comfort multi-cleaning nozzle is Ideal for powerful and water-saving cleaning and irrigation.

The professional syringe for every application
As the spray gun has four different spray shapes, it can be used in any application. The oscillating water jet is ideal for powerful surface cleaning and saves up to 40% water thanks to innovative technology. In addition, the syringe has a strong jet, a flat jet and a spray jet for gentle plant watering. The individual stages can be set variably.

Water quantity as required
With a simple rotation on the spray gun the water flow can be infinitely dosed or turned off completely as desired. Cleaning and watering can be done to save water. If needed the pulse trigger can be locked for a constant water jet.

Robust and durable
Thanks to its anti-freeze function, the spray gun can also withstand icy temperatures. The handy soft plastic ring at the head of the syringe also protects it. This makes it resistant and does not break even in cold winter. UV protection also prevents damage on hot summer days.

Simple connection to garden hoses
The sprayer is compatible with all GARDENA system parts and can be easily connected to the water hose. The spray sleeve is not removable and cannot be lost.

Smooth handling
The soft plastic component holds the nozzle securely in your hand. The ergonomic grip prevents slipping during plant watering or intensive cleaning. The tube sprayer can be easily operated with one hand. The release button on the watering nozzle has a permanent lock. For a permanent cleaning or watering it can be determined, so that the hand does not get tired.

This text is machine translated.

Features

  • The amount of water can be steplessly dosed or completely turned off via the hand shower

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)