
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Square sprinkler Aqua S.
- Uniform and precise irrigation
- Quickly set up, adjusted and ready to use
- Built-in filter
- Needle to free from blockages
Technical specifications
- Product type
Square sprinkler
- Factory colour
Anthracite
Orange
Silver
- Dim
(W x H x D) 395 x 78.5 x 116 mm
- Range (min.)
7 m
- Range (max.)
17 m
- Sprinkling width (min.)
0 m
- Sprinkling width (max.)
13 m
- Type
Hose
- Irrigated area
90 - 220 m²
- Width
395 mm
- Height
78.5 mm
- Depth
116 mm
- Weight
1000 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250570 GARDENA 18700-20 Aqua S Square sprinkler 90 - 220 m²
Warranty Terms
Warranty Terms 2250570 GARDENA 18700-20 Aqua S Square sprinkler 90 - 220 m²
Description
The Gardena Aqua S square sprinkler is suitable for uniform irrigation of rectangular and square lawns from 90 to 220 square meters. The sprinkler has a continuously adjustable range of 7 to a maximum of 17 meters and a maximum explosive width of 13 meters. An inner metal filter prevents the penetration of dirt. For cleaning clogged nozzles, a cleaning needle is attached directly to the device and is quickly at hand. Aluminum-reinforced nozzle pipes are particularly break-proof.
This text is machine translated.
This text is machine translated.
Features
- Frost and weather-resistant
- Even and precise watering without puddling
- Aqua S is quickly set up, adjusted and ready to use
- Robust material protects against frost and UV radiation
- Easy maintenance through integrated filter and included needle for free of clogged spray nozzles
Scope of delivery
- Square sprinkler Aqua S.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.98*
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























