
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Square sprinkler Aqua M.
- Infinitely adjustable range
- Uniform and precise irrigation
- Quickly set up, adjusted and ready to use
- Built-in filter
- Needle to free from blockages
Technical specifications
- Product type
Square sprinkler
- Factory colour
Anthracite
Orange
Silver
- Dim
(L x W x H) 300 cm x 395 mm x 78.5 mm
- Range (min.)
8 m
- Range (max.)
18 m
- Sprinkling width (min.)
0 m
- Sprinkling width (max.)
14 m
- Type
Hose
- Irrigated area
110 - 250 m²
- Width
395 mm
- Height
78.5 mm
- Depth
116 mm
- Length
300 cm
- Weight
675 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2228526 GARDENA 18702-20 Aqua M Square sprinkler 110 - 250 m²
Warranty Terms
Warranty Terms 2228526 GARDENA 18702-20 Aqua M Square sprinkler 110 - 250 m²
Description
The square sprinkler Aqua M is suitable for uniform irrigation of rectangular and square lawns from 110 to 250 square meters. The sprinkler has a continuously adjustable range of 8 to a maximum of 18 meters and a maximum blast width of 14 meters. An inner metal filter prevents the penetration of dirt. For cleaning clogged nozzles, a cleaning needle is attached directly to the device and is quickly at hand. Aluminum-reinforced nozzle pipes are particularly break-proof.
This text is machine translated.
This text is machine translated.
Features
- Frost and weather-resistant
- Even and precise watering without puddling
- is quickly set up, adjusted and ready to use
- Robust material protects against frost and UV radiation
- Easy maintenance through integrated filter and included needle for clearing blocked spray nozzles
Scope of delivery
- Square sprinkler Aqua M.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























