• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18714-20 AquaZoom L Square sprinkler 28 - 350 m²

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA AquaZoom L square sprinkler

  • Precise, flexible and uniform irrigation for large lawns
  • Award image for GARDENA 18714-20 AquaZoom L Square sprinkler 28 - 350 m²

Technical specifications

Compatible with (details)

Lawn

Product type

Square sprinkler

Area type

Square

Factory colour

Anthracite

Orange

Silver

Dim

(W x H x D) 575 x 21 x 93 mm

Range (min.)

7 m

Range (max.)

21 m

Sprinkling width (min.)

4 m

Sprinkling width (max.)

17 m

Type

Hose

Irrigated area

28 - 350 m²

Width

575 mm

Height

21 mm

Depth

93 mm

Weight

2000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228531 GARDENA 18714-20 AquaZoom L Square sprinkler 28 - 350 m²

Warranty Terms

Warranty Terms 2228531 GARDENA 18714-20 AquaZoom L Square sprinkler 28 - 350 m²

Description

The AquaZoom L by GARDENA is ideally suited for large lawns. The square sprinkler is able to cover an area of 28 to 350 m² and will always provide a high performance so that all grass roots are supplied with water evenly. Enjoy every splash of summer.
The controller makes operating the device very easy. You determine the width of the blast (4 to 17 meters) and the range (7 to 21 meters) of the water as well as the flow of water. It is also possible to let only one side rain. Thanks to the extra wide base, the sprinkler always remains stable on the lawn and is also highly weatherproof since frost and UV radiation have no effect. As a result, AquaZoom L can spend nights outdoors.
A stainless metal filter is installed in the water connection to protect against dirt particles. Get it out by unscrewing the cap and then it can be easily flushed under water. Do you want to free the spray nozzles from any calcification? No problem: Since the nozzles are made of a clever, soft plastic, the deposits can be removed easily with a finger swipe.

This text is machine translated.

Features

  • Robust material protects against frost and UV radiation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)