
Total (€ 1,179.00 / piece)
€ 1,179.00
incl. VAT
14-day return policy included
Highlights & Details
GARDENA robotic lawnmower Smart SILENO MAX 1,500 m²
- Trim-to-Edge cuts down to 1 cm on fixed edges such as walls and fences
Technical specifications
- Charging system: Automatic
- Programming the cutting times
- Handle integrated
- Protection class IPX5
- Cutting mechanism: 3 rotating, shaving blade
- Two cutting directions
- Lifting sensor
- Inclination sensor
- Product type
Robotic lawn mower
- Suitable for areas up to
1500 m²
- Technology
Li-ion
- Battery voltage
18.5 V
- Rechargeable battery capacity (details)
2 Ah
- Max. battery life
65 min
- Charging time
60 min
- Cutting width (max.)
16 cm
- Cutting depth
20 - 50 mm
- Gradient (details)
35 %
- Volume
57 dBa
- Length
570 mm
- Width
385 mm
- Height
230 mm
- Dim
(L x W x H) 570 x 385 x 230 mm
- Battery voltage
18.5 V
- No. of power packs included
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360741 GARDENA 19903-20 smart SILENO Robotic lawn mower Suitable for areas up to 1500 m²
User & Safety Instructions 3360741 GARDENA 19903-20 smart SILENO Robotic lawn mower Suitable for areas up to 1500 m²
User & Safety Instructions 3360741 GARDENA 19903-20 smart SILENO Robotic lawn mower Suitable for areas up to 1500 m²
Warranty Terms
Warranty Terms 3360741 GARDENA 19903-20 smart SILENO Robotic lawn mower Suitable for areas up to 1500 m²
Description
Learn. Adjusts. Is evolving. For a well-tended lawn. The robotic lawnmower Smart SILENO MAX from GARDENA offers a convincing cutting performance. With its combination of two blade washers and LONA™ Intelligence*, the AI-supported technology from GARDENA, this intelligent robotic lawnmower maintains lawn areas of up to 1,500 m² gently and precisely.
Trim-to-Edge precision cutting technology
The robotic lawnmower Smart SILENO MAX provides its powerful and precise service in the area of the boundary wire. For a clean and neat result , the Smart SILENO max trim the edges up to 1 cm on firm walls, fences and borders.
LONA™ Intelligence*
With LONA™ Intelligence (gateway required), the intelligent mower knows the edge of the lawn like his pocket. He learns with the help of AI-based technology, creates a floor plan and adjusts himself to the garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.
Anti-collision radar as accessories
The Smart SILENO MAX robotic lawnmower becomes even more powerful with the anti-collision radar (available separately). Simple, tool-free installation protects the robotic lawnmower and the garden environment from damage caused by collisions with obstacles.
Duo Connect
With DuoConnect and the Smart gateway (sold separately), the Smart SILENO MAX can be connected to the GARDENA Smart APP* and the robotic lawnmower can be extended by integrating it into the complete GARDENA Smart system* instead of a simple Bluetooth® APP*.
Two blade washers
The Smart SILENO MAX robotic lawnmower not only has one, but also has two knife washers – for efficient cutting speed and better coverage of the lawn area.
*The use of the Smart SILENO MAX requires the GARDENA Bluetooth® APP or the GARDENA Smart APP. Both apps are recommended for use on a smartphone or tablet with iOS 17/Android 9 or higher. For the GARDENA Bluetooth® APP, the General Terms and Conditions and a Privacy Policy that provides information about the processing of personal data when using the GARDENA Bluetooth® APP are available on the APP. The use of smart functions of the Smart SILENO MAX in the GARDENA Smart system as well as the use of the LONA™ intelligence require the Smart gateway (article no. 19005-20, sold separately), an adequate Internet connection and the GARDENA Smart APP. To use the GARDENA Smart APP, you need to register online and set up a user account with GARDENA or the Husqvarna Group. In addition, you must agree to the GARDENA Smart APP Terms and Conditions, which are available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, provides information on the processing of personal data when using the GARDENA Smart APP.
This text is machine translated.
Trim-to-Edge precision cutting technology
The robotic lawnmower Smart SILENO MAX provides its powerful and precise service in the area of the boundary wire. For a clean and neat result , the Smart SILENO max trim the edges up to 1 cm on firm walls, fences and borders.
LONA™ Intelligence*
With LONA™ Intelligence (gateway required), the intelligent mower knows the edge of the lawn like his pocket. He learns with the help of AI-based technology, creates a floor plan and adjusts himself to the garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.
Anti-collision radar as accessories
The Smart SILENO MAX robotic lawnmower becomes even more powerful with the anti-collision radar (available separately). Simple, tool-free installation protects the robotic lawnmower and the garden environment from damage caused by collisions with obstacles.
Duo Connect
With DuoConnect and the Smart gateway (sold separately), the Smart SILENO MAX can be connected to the GARDENA Smart APP* and the robotic lawnmower can be extended by integrating it into the complete GARDENA Smart system* instead of a simple Bluetooth® APP*.
Two blade washers
The Smart SILENO MAX robotic lawnmower not only has one, but also has two knife washers – for efficient cutting speed and better coverage of the lawn area.
*The use of the Smart SILENO MAX requires the GARDENA Bluetooth® APP or the GARDENA Smart APP. Both apps are recommended for use on a smartphone or tablet with iOS 17/Android 9 or higher. For the GARDENA Bluetooth® APP, the General Terms and Conditions and a Privacy Policy that provides information about the processing of personal data when using the GARDENA Bluetooth® APP are available on the APP. The use of smart functions of the Smart SILENO MAX in the GARDENA Smart system as well as the use of the LONA™ intelligence require the Smart gateway (article no. 19005-20, sold separately), an adequate Internet connection and the GARDENA Smart APP. To use the GARDENA Smart APP, you need to register online and set up a user account with GARDENA or the Husqvarna Group. In addition, you must agree to the GARDENA Smart APP Terms and Conditions, which are available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, provides information on the processing of personal data when using the GARDENA Smart APP.
This text is machine translated.
Features
- Trim-to-Edge cuts down to 1 cm on fixed edges such as walls and fences
- LONA™ Intelligence*: AI-based technology that learns, maps and adapts to individual gardens
- Anti-collision radar: Optional accessories to protect the mower and the garden environment (sold separately)
Scope of delivery
- GARDENA Smart SILENO (incl. battery)
- 250 m boundary cable
- 300 x hooks
- 4 x connector
- 5 x connection terminals
- User manual.
What kind of Robotic Lawn Mowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















