• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 19922-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 800 m²

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,625.00 / piece)
€ 1,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA robotic lawnmower Smart SILENO free set 800 m², wireless

  • No boundary wire*: You can get started right away without installing cables, antennas or transmitters

Technical specifications

  • Charging system: Automatic
  • Programming the cutting times
  • Handle integrated
  • Protection class IPX5
  • Cutting mechanism: 3 rotating, shaving blade
  • Two cutting directions
  • Lifting sensor
  • Inclination sensor
Product type

Robotic lawn mower

Suitable for areas up to

800 m²

Technology

Li-ion

Battery voltage

18.5 V

Rechargeable battery capacity (details)

2 Ah

Max. battery life

65 min

Charging time

60 min

Cutting width (max.)

16 cm

Cutting depth

20 - 50 mm

Gradient (details)

35 %

Volume

57 dBa

Length

570 mm

Width

385 mm

Height

230 mm

Dim

(L x W x H) 570 x 385 x 230 mm

Battery voltage

18.5 V

No. of power packs included

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360743 GARDENA 19922-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 800 m²

User & Safety Instructions 3360743 GARDENA 19922-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 800 m²

User & Safety Instructions 3360743 GARDENA 19922-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 800 m²

Warranty Terms

Warranty Terms 3360743 GARDENA 19922-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 800 m²

Description

Learn. Adjusts. Is evolving. For a well-tended lawn. With the Smart SILENO FREE* robotic lawnmower, the laying of boundary cables is a thing of the past. This intelligent robotic lawnmower maintains lawn areas of up to 800 m² with its wireless technology without boundary wire*, the innovative KI-based LONA™ Intelligence* and two knife discs.

Without boundary wire*

Ready to go - without installing cables, antennas or transmitter masts. The Smart SILENO free uses satellite-based signals (global navigation satellite systems)* and can be easily programmed via the GARDENA Smart APP* – without the cost of subscription models.

Trim-to-Edge

The Smart SILENO FREE provides its precise service within the virtual boundary*. For a clean and tidy result, the robotic lawnmower trims tightly along solid edges such as walls and fences.

LONA™ Intelligence*

With LONA™ Intelligence, the intelligent mower knows the edge of the lawn like his pocket. It learns with the help of AI-based technology, creates a floor plan and adjusts itself to the individual garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.

Anti-collision radar

The Smart SILENO free is even more powerful with the anti-collision radar (sold separately). This accessory protects the robotic lawnmower and the garden environment from damage caused by collisions with objects and is easy to handle thanks to the tool-free installation.

Two blade washers

The Smart SILENO FREE features not only one, but also two knife washers – for efficient cutting speed and better coverage of the lawn area than for single, smaller blade mowers.

*Smart SILENO FREE, LONA™ Intelligence and GARDENA Smart system use requires GNSS reception (global navigation satellite systems), an adequate Internet connection, and GARDENA Smart APP (use on a smartphone or tablet running iOS 17/Android 9 or higher is recommended). To use the GARDENA Smart APP, you need to register and set up an account online with GARDENA or the Husqvarna Group. In addition, consent to the General Terms and Conditions in the GARDENA Smart APP is required, available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, informs about the processing of personal data when using the GARDENA Smart APP

This text is machine translated.

Features

  • No boundary wire*: You can get started right away without installing cables, antennas or transmitters
  • Trim-to-Edge cuts tightly along solid edges such as walls and fences
  • LONA™ Intelligence*: AI-based technology that learns, maps and adapts to individual gardens

Scope of delivery

  • GARDENA Smart SILENO free 800 m² (including Battery)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,934.98*

What kind of Robotic Lawn Mowers are you looking for?

More interesting products

(*All information is plus legal VAT)