
Total (€ 1,229.00 / piece)
€ 1,229.00
incl. VAT
14-day return policy included
Highlights & Details
GARDENA robotic lawnmower Smart SILENO free set 600 m², wireless
- No boundary wire*: You can get started right away without installing cables, antennas or transmitters
Technical specifications
- Charging system: Automatic
- Programming the cutting times
- Handle integrated
- Protection class IPX5
- Cutting mechanism: 3 rotating, shaving blade
- Two cutting directions
- Lifting sensor
- Inclination sensor
- Product type
Robotic lawn mower
- Suitable for areas up to
600 m²
- Technology
Li-ion
- Battery voltage
18.5 V
- Rechargeable battery capacity (details)
2 Ah
- Max. battery life
65 min
- Charging time
60 min
- Cutting width (max.)
16 cm
- Cutting depth
20 - 50 mm
- Gradient (details)
35 %
- Volume
57 dBa
- Length
570 mm
- Width
385 mm
- Height
230 mm
- Dim
(L x W x H) 570 x 385 x 230 mm
- Battery voltage
18.5 V
- No. of power packs included
1
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360742 GARDENA 19921-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 600 m²
User & Safety Instructions 3360742 GARDENA 19921-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 600 m²
User & Safety Instructions 3360742 GARDENA 19921-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 600 m²
Warranty Terms
Warranty Terms 3360742 GARDENA 19921-20 smart SILENO free Set, kabellos Robotic lawn mower Suitable for areas up to 600 m²
Description
Learn. Adjusts. Is evolving. For a well-tended lawn. With the Smart SILENO FREE* robotic lawnmower, the laying of boundary cables is a thing of the past. This intelligent robotic lawnmower maintains lawn areas of up to 600 m² with its wireless technology without boundary wire*, the innovative KI-based LONA™ Intelligence* and two knife discs.
Without boundary wire*
Ready to go - without installing cables, antennas or transmitter masts. The Smart SILENO free uses satellite-based signals (global navigation satellite systems)* and can be easily programmed via the GARDENA Smart APP* – without the cost of subscription models.
Trim-to-Edge
The Smart SILENO FREE provides its precise service within the virtual boundary*. For a clean and tidy result, the robotic lawnmower trims tightly along solid edges such as walls and fences.
LONA™ Intelligence*
With LONA™ Intelligence, the intelligent mower knows the edge of the lawn like his pocket. It learns with the help of AI-based technology, creates a floor plan and adjusts itself to the individual garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.
Anti-collision radar
The Smart SILENO free is even more powerful with the anti-collision radar (sold separately). This accessory protects the robotic lawnmower and the garden environment from damage caused by collisions with objects and is easy to handle thanks to the tool-free installation.
Two blade washers
The Smart SILENO FREE features not only one, but also two knife washers – for efficient cutting speed and better coverage of the lawn area than for single, smaller blade mowers.
*Smart SILENO FREE, LONA™ Intelligence and GARDENA Smart system use requires GNSS reception (global navigation satellite systems), an adequate Internet connection, and GARDENA Smart APP (use on a smartphone or tablet running iOS 17/Android 9 or higher is recommended). To use the GARDENA Smart APP, you need to register and set up an account online with GARDENA or the Husqvarna Group. In addition, consent to the General Terms and Conditions in the GARDENA Smart APP is required, available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, informs about the processing of personal data when using the GARDENA Smart APP
This text is machine translated.
Without boundary wire*
Ready to go - without installing cables, antennas or transmitter masts. The Smart SILENO free uses satellite-based signals (global navigation satellite systems)* and can be easily programmed via the GARDENA Smart APP* – without the cost of subscription models.
Trim-to-Edge
The Smart SILENO FREE provides its precise service within the virtual boundary*. For a clean and tidy result, the robotic lawnmower trims tightly along solid edges such as walls and fences.
LONA™ Intelligence*
With LONA™ Intelligence, the intelligent mower knows the edge of the lawn like his pocket. It learns with the help of AI-based technology, creates a floor plan and adjusts itself to the individual garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.
Anti-collision radar
The Smart SILENO free is even more powerful with the anti-collision radar (sold separately). This accessory protects the robotic lawnmower and the garden environment from damage caused by collisions with objects and is easy to handle thanks to the tool-free installation.
Two blade washers
The Smart SILENO FREE features not only one, but also two knife washers – for efficient cutting speed and better coverage of the lawn area than for single, smaller blade mowers.
*Smart SILENO FREE, LONA™ Intelligence and GARDENA Smart system use requires GNSS reception (global navigation satellite systems), an adequate Internet connection, and GARDENA Smart APP (use on a smartphone or tablet running iOS 17/Android 9 or higher is recommended). To use the GARDENA Smart APP, you need to register and set up an account online with GARDENA or the Husqvarna Group. In addition, consent to the General Terms and Conditions in the GARDENA Smart APP is required, available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, informs about the processing of personal data when using the GARDENA Smart APP
This text is machine translated.
Features
- No boundary wire*: You can get started right away without installing cables, antennas or transmitters
- Trim-to-Edge cuts tightly along solid edges such as walls and fences
- LONA™ Intelligence*: AI-based technology that learns, maps and adapts to individual gardens
Scope of delivery
- GARDENA Smart SILENO free 600 m² (including Battery)
- User manual.
What kind of Robotic Lawn Mowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























