2-way splitter
For operating 2 connection devices. Adjustable and lockable water flow. Suitable for 2 GARDENA computerized irrigation or irrigation control. Retrofitted to GARDENA professional system with professional system tap-piece. For 26.5 mm (G 3 / 4 ") tap with 30.3 mm (IG 1 ") thread and for 21 mm (G 1 / 2") tap with 24.2 mm (IG 3 / 4") thread.
The AquaCount water meter by GARDENA helps not only to measure your own water consumption during irrigation at any time, but also to save sustainable water. The garden water meter can be easily attached and operated: The battery-powered water meter is immediately ready for use and can be cleaned easily. The connection is made directly at the tap or at the end of the hose and is possible in horizontal as well as vertical direction. The display can be rotated and read easily in any position. The clever one-button operation also gives a detailed view of the water consumption per day, per season, the exact consumption per irrigation process and the flow rate per minute in liters. The AquaCount water meter also impresses by its high-quality materials, which provide for robustness, frost protection and UV-stability.
This text is machine translated.