• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 03516-20 Aluminium handle 98 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi System - telescopic handle 100

  • Captive Screw with soft plastic component
  • Eyebolt for convenient storage
  • In 10 cm steps can be pulled out

Technical specifications

Product type

Aluminium handle

Max. length

98 cm

Length (min.)

58 cm

Series

Gardena Combisystem

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464675 Gardena Combisystem 03516-20 Aluminium handle 98 cm

Description

With the gardena combi system - telescopic handle 100, all combi system - small devices for a pleasant and easy to work in an upright posture can be extended. Practical: the telescopic handle can be adjusted in 10 cm steps from 58 to 98 30-35 cm and is thus to body size and the work situation. A handy sliding ring and a swivelling endarretierung ensure that everything is fixed. Thanks to the locking screw is a train and distortion-resistant connection between handle and small device is ensured. Simply handle on the small device, device on the handle extension plug-in and screw it in place. The use of high-quality aluminum makes the telescopic handle very easily. The integrated suspension eye provides for convenient storage. 2

This text is machine translated.