• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 08909-20 Grip

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Compact device handle

  • Fits perfectly in the hand
  • Prevents slipping of the hand
  • Unstable connection

Technical specifications

Product type

Grip

Dim

(L x W x H) 159 x 32 x 54 mm

Width

32 mm

Height

54 mm

Length

159 mm

Series

Gardena Combisystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228498 Gardena Combisystem 08909-20 Grip

Warranty Terms

Warranty Terms 2228498 Gardena Combisystem 08909-20 Grip

Description

The small combi-system handle is suitable for all small combi-system devices. Due to its ergonomic handle shape with soft plastic components, the handle is non-slip, even during pulling movements. The captive locking screw guarantees a loose connection. The suspension eye allows for a comfortable storage.

This text is machine translated.

Features

  • The ergonomic handle fits perfectly in the hand
  • the angled end prevents the hand from slipping when working
  • loose connection between the handle and the device

What kind of GARDENA combo system are you looking for?

More interesting products

(*All information is plus legal VAT)