• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telescopic handle 18804-20 260 cm GARDENA Cleansystem

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA clean system telescope - handle M-XL, water-carrying for distant surfaces

  • Easier cleaning of larger surfaces - the comfortable telescopic handle

Technical specifications

Product type

Telescopic handle

Max. length

260 cm

Length (min.)

155 cm

Weight

5100 g

Series

Cleansystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042652 Telescopic handle 18804-20 260 cm GARDENA Cleansystem

Warranty Terms

Warranty Terms 3042652 Telescopic handle 18804-20 260 cm GARDENA Cleansystem

Description

The GARDENA clean system telescopic handle M - XL is suitable for wet cleaning in hard to reach heights.

The water-carrying handle simplifies the wet cleaning of higher lying surfaces e.g. windows
The water-carrying handle is ideal for even more comfortable working on areas with high or difficult access. It is simply connected to the garden hose using the original GARDENA system connector. Thus the water comes directly over the handle to the brush where it is needed. This allows for effective cleaning in which the use of water from a bucket can be avoided.

Greater range when cleaning
The GARDENA telescopic handle M - XL extends the action radius while cleaning with an adjustable length of 155-260 cm. In this way, the handle enables the access to higher lying and difficult to access places without the use of further aids, such as a ladder. The handle is made of high-quality, stable aluminum and comes with a coating so that the surface does not feel cold even at low outside temperatures.

Water quantity regulation for thorough cleanliness
After connecting to the garden hose at the touch of a button, the water supply at the handle can be continuously regulated and blocked. This removes the annoying task of turning the tap off during use.

Cleaning tablets more efficiently
The shampoo (item "GARDENA") ensure even more thorough cleaning. 1680), which are simply inserted in the dispenser on the handle. These can be dosed as required and thus offer an efficient cleaning of the surfaces.

Compatible with Cleansystem handle brushes
The rod can be easily clicked on the garden hose using the original GARDENA system connection. All GARDENA cleaning system handle brushes (18808, 18812, 18810, 18814, 18816) are compatible and can be easily screwed. The quality product is made in Germany. GARDENA offers a 5-year warranty on the product after registration at gardena.com/registration within 3 months of purchase. Warranty terms and conditions at gardena.com/warranty.

This text is machine translated.

Features

  • With the infinitely adjustable water quantity regulation the water flow can be adjusted as required

Scope of delivery

  • 1x GARDENA clean system Telescope handle M - XL

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.48*

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)