• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 08914-20 Small grubber 6.50 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi System - Small grubber

  • Can be used with all Gardena Combi System Attachments
  • Made of high-quality steel
  • Corrosion protection and extended

Technical specifications

Product type

Small grubber

Working width

6.50 cm

Series

Gardena Combisystem

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423046 Gardena Combisystem 08914-20 Small grubber 6.50 cm

Description

The GARDENA combi system - Small grubber is suitable with a working width of 6.5 cm ideal for loosening, ventilating and weeding of the soil. The specially designed handle lies well in the hand and makes it easier to work. Practical: the handle can be easily removed and replaced by any combi system handle - for a pleasant work without bending. The straight-shaped blade and the three tines are made from high-quality quality steel and hard-wearing thermosetting plastic-coated.

This text is machine translated.

Features

  • Captive Screw with soft plastic component

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.