• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 08919-20 Small broom 12 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA combi system - Small broom

  • Thermoset powder coating
  • Handle with soft plastic component
  • Changeable grip for each combi system handle

Technical specifications

  • Corrosion protected.
Product type

Small broom

Working width

12 cm

Weight

227 g

Series

Gardena Combisystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521899 Gardena Combisystem 08919-20 Small broom 12 cm

Warranty Terms

Warranty Terms 1521899 Gardena Combisystem 08919-20 Small broom 12 cm

Description

The GARDENA combi system - Small broom is ideal for the combined processing of leaves, weeds and grass in small beds and difficult-to-reach areas. The ergonomically shaped handle with integrated soft component fits perfectly in the hand and is at the end angled, so that one cannot slip off. For a pleasant work without bending, one can simply remove the hand grip and through any combi system handle. For this, the hand grip over the soft plastic screw can be loosened, another handle attached and screwed tight. The Small broom has a working width of 12 cm. It is made of high-quality steel. The thermoset plastic coating ensures a long service life, because it protects the device against corrosion, makes it insensitive to dirt and particularly resistant. There GARDENA 2

This text is machine translated.

Features

  • Abrutschsichere end cap
  • Ergonomic grip for comfortable working

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)