• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13318-20 Narrow patch nozzle 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA final strip nozzle

  • For watering narrow, elongated zones with a fine spray mistRange of 2.75 m and spray width of up to 0.6 m.Easy installation on 13 mm wiring ductsContents:5 end strip nozzles

Technical specifications

Product type

Narrow patch nozzle

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751705 GARDENA Micro-Drip-System 13318-20 Narrow patch nozzle 13 mm (1/2") Ø

Description

With the GARDENA final strip nozzle, long, narrow zones are watered reliably and over the entire surface. With its fine spray mist, it is suitable for long flower beds in the front garden, for example. The Micro-Drip-System-Component has a range of 2.75 m and a Section width of up to 0.6 m. The installation on the 13 mm pipe is very easy by using the mounting tool or T-fitting for spray nozzles. The final strip nozzle is installed in a few simple steps and is immediately ready for use. To grow along with the plants, the separately available extension tube for spray nozzles (Part No. 13326-20) the position of the final strip nozzle. Combined with the shut-off valve (Art.-No. 13207-20) it is possible to continuously regulate the water flow and block individual strands of the wiring pipe. With it, optimal and water-saving irrigation is ensured. The intuitive design helps differentiate the GARDENA spray nozzles. As a result, the spray pattern is directly visible at the spray head. The final strip nozzle is a quality product made in Germany.

This text is machine translated.

Features

  • Includes five end strip nozzles to sprinkle narrow, elongated zones with a fine spray with a range of 2.75 m and an explosive width of up to 0.6 m.Easy installation on 13-mm wiring ducts using either the mounting tool (order no. 13313-20) or in connection with a T-piece for spray nozzles (Art.-No. 13206-20Practical accessories: Extension tube for spray nozzles (Art.-No. 13326-20) for the watering of higher plants by increasing the spray nozzle and shut-off valve (article no. 13207-20) for the continuous regulation of the watering as well as blocking of individual strands of the 13-mm pipeSpray can be clearly visible due to the intuitive designMade in Germany: Quality from Germany.

Scope of delivery

  • 5 x terminal strip nozzle.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)