• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08262-20 Socket Hose connector

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA connection socket

  • To connect the tap to the GARDENA pipeline and sprinkler system
  • The text 'MADE IN EUROPE' is in large black letters.
  • Red arrow symbol with white 'WATER IN' text, pointing downwards onto a blue circular background.

Technical specifications

Product type

Socket

Hose connection

Hose connector

Series

Sprinkler system

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568548 GARDENA Sprinkler system 08262-20 Socket Hose connector

Warranty Terms

Warranty Terms 2568548 GARDENA Sprinkler system 08262-20 Socket Hose connector

Description

The Gardena junction box connects the tap to the underground piping of the Gardena Pipeline and the Gardena sprinkler system. This makes the junction box the starting point of the systems. It is equipped with a professional tap system, which enables a high water flow and is thus ideal for feeding water into the system. As soon as the connection is established, it is characterized by its high functional reliability. The retractable ball cover, which disappears when opened inside the junction box, is also very useful, and therefore does not pose an obstacle when mowing the lawn, for example. The dirt filter included protects the junction box from dirt, grass or leaves. It can be removed and rinsed easily under running water. In addition, the connector box manufactured in Europe is made of high-quality materials, making it robust.

This text is machine translated.

Features

  • Protects against dirt particles, grass and leaves thanks to removable dirt sieve, easy to clean under running water

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)