
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA drip irrigation set raised hide/bed (35 plants)
- Water-saving drip irrigation set for raised beds and beds
- Ready-2-Use
- Expandable
Technical specifications
- Raised bed/bed (35 plants)
- Product type
Irrigation set
- Hose connection
13 mm (1/2") Ø
- Series
Micro-Drip-System
- Weight
1950 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751718 GARDENA Micro-Drip-System 13455-20 Irrigation set Raised bed/bed (35 plants) 13 mm (1/2") Ø
Warranty Terms
Warranty Terms 2751718 GARDENA Micro-Drip-System 13455-20 Irrigation set Raised bed/bed (35 plants) 13 mm (1/2") Ø
Description
The GARDENA Raised bed/Bed drip irrigation set provides water-saving and reliable irrigation of sensitive plants such as tomatoes and herbs in the bed or raised bed. The ready 2 use set includes all the components to supply up to 35 plants. Particularly sensitive plants and seedlings benefit from drip irrigation. The easy setup is done in just a few well-explained steps. The MDS components contained in the set can be flexibly rearranged at any time and thus can be used sustainably without damaging them. The set can be extended at any time with additional MDS components. For an even more efficient use of water, the use of a GARDENA irrigation control such as the irrigation control Select (art. no. 1891-20). Irrigation schedules allow plants to be irrigated automatically, even if they are absent.
This text is machine translated.
This text is machine translated.
Features
- With a constant water flow rate of 2 l/h even at differences in height and self-cleaning labyrinth technology for long life; thanks to the shut-off and regulation valves included, it is ideal for sensitive rows of plants with different or increasing water requirements
Scope of delivery
- 1 Base unit 1000
- 1 mounting tool
- 15 m pipe bend Flex 13 mm (1/2")
- 5 pipe support 13 mm (1/2")
- 1 T-piece 13 mm (1/2")
- 2 L-pieces 13 mm (1/2")
- 5 connectors 13 mm (1/2") - 4.6 mm (3/16")
- 2 Sealing plugs 13 mm (1/2")
- 15 m distributor tube 4.6 mm (3/16")
- 20 pipe support 4.6 mm (3/16")
- 35 in-line dropper 2 l/h, pressure-regulating
- 2 Control and shut-off valves 4.6 mm (3/16")
- 5 sealing plugs 4.6 mm (3/16").
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 125.98*







































