
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
GARDENA drip irrigation hedges/bushes set (25 m)
- Water-saving drip irrigation of plant rows of up to 25 mImmediately ready set is installed in just three simple stepsPressure-compensating drip pipe with integrated drips can be laid at top or below ground
Technical specifications
- Hedges / Bushes set (25 m)
- Product type
Irrigation set
- Hose connection
13 mm (1/2") Ø
- Series
Micro-Drip-System
- Length
450 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751719 GARDENA Micro-Drip-System 13500-20 Irrigation set 13 mm (1/2") Ø Hedges / Bushes set (25 m)
Warranty Terms
Warranty Terms 2751719 GARDENA Micro-Drip-System 13500-20 Irrigation set 13 mm (1/2") Ø Hedges / Bushes set (25 m)
Description
The GARDENA drip irrigation set hedges/bushes (25 m) is Ideal suitable for reliable irrigation of hedges, bushes, shrubs or garden plants. All components required for water-saving drip irrigation are included in the ready-2-use set, which are installed in only a few steps thanks to Easy-to-Set. The water hose is connected to the base unit 1000 included, which in turn is connected to the 25 m long drip tube. Through the pipe clamps the drip pipe is fixed securely during an overhead laying. But it can also be laid underground, so that it is completely invisible. The drip pipe is characterized by its labyrinth technology and root lock, which means that it does not clog. Every 30 cm a pressure-compensating drip is integrated in the drip tube. The drippers give off 1.6 liters of water per hour, even when there are differences in height. In combination with the separately available 13 mm connectors with patented Quick & Easy connection technology, a flexible redesign of the Micro-Drip-System is possible at any time. The reusability of the MDS components makes the system sustainable. For individual expansion, the system can be supplemented with other components, for example, with above and underground drip pipes or an irrigation control for even more convenient and time-saving automatic irrigation.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Incl. 1 basis device 1000
- 25 m drop pipe 13 mm (1/2")
- 15 pipe support 13 mm (1/2")
- 1 sealing plugs 13 mm (1/2").
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.97*
What kind of Garden Irrigation Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































