
Highlights & Details
GARDENA PowerMax Duo 46/36V Solo
- Battery-operated lawn mower with two blades
- Uses a Power FOR ALL battery and is compatible with all Alliance batteries (battery not included)
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ scarifier
+ cutting height adjustment
- Operating voltage
36 V
- Battery voltage
18 V
- Cutting width (max.)
46 cm
- Cutting depth
20 - 60 cm
- Blade depth setting
10 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360716 GARDENA PowerMax Duo 46/36V Solo Rechargeable battery Cordless lawn mover + scarifier, + cutting height adjustment 18 V
User & Safety Instructions 3360716 GARDENA PowerMax Duo 46/36V Solo Rechargeable battery Cordless lawn mover + scarifier, + cutting height adjustment 18 V
Description
Performance, Control, Comfort
DuoBlade technology provides maximum efficiency and allows you to mow much more area with one battery charge.
The GARDENA PowerMax Duo P4A Solo-Lawn mower is operated with 2 x 18 V Power FOR ALL batteries (batteries and charger available separately). The Power FOR ALL ALLIANCE is one of the largest global brands of rechargeable batteries by leading manufacturers with 11 brands for more than 100 devices. The battery is therefore compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
Two knives are better than one
The PowerMax Duo uses DuoBlade technology: Two smaller counter-rotating blades provide an impressive cutting width of 46 cm; they overlap in the middle and are synchronized so that they never touch each other. The two blades cut more grass per battery charge so you don't have to cross the same spot multiple times, and the brushless motor provides excellent cutting performance. Suitable for large lawns of up to 600 square meters.
Handy and easy to use
With a cutting width of 46 cm, the PowerMax Duo Pure mower power draws from 36 volts. Its design enables top performance with maximum maneuverability and balance: The time to mow demanding lawns with heavy lawn mowers is over!
No more stiff back and no more muscle hangover after mowing large areas. The PowerMax combines excellent performance with excellent ergonomics even during extended use. The telescopic handles allow quick, easy height adjustment and the grip position has been carefully optimized to combine high performance with comfortable maneuverability.
Performance meets precision
The DuoBlade technology not only increases the cutting range, but also provides increased collection power and accuracy. The double knives are designed to maximize the airflow to allow more grass to land in the collection box and less on the lawn. With its compact front area, the mower comes into every corner and angle of your garden, while its wide wheelbase ensures stability and balance – so you can easily get a precise cut.
Convenient standing storage
One of the outstanding characteristics of the battery-operated lawn mower is its practical vertical storage: End with crammed tool shed without space, because the PowerMax Duo can be stored properly and safely in a vertical position.
This text is machine translated.
Features
- Uses a Power FOR ALL battery and is compatible with all Alliance batteries (battery not included)
- DuoBlade technology cuts more lawns with a single battery charge than other GARDENA battery-operated lawnmowers
- Two edge-ground blades provide a high-quality finish and an effective grass absorption
Scope of delivery
- Lawn mower PowerMax Duo 46/36 V
- User manual.
System requirements
- 2 P4A 18 V batteries are needed.
Frequently Bought Together
(*All information is plus legal VAT)€ 346.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























