
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Hand lawn mower GC-HM 300
- Plastic roller Ø 45 mm
- Lawn-protecting, large wheels
- Recommended for lawns up to 150 m²
Technical specifications
- Product type
Lawn mower
- Operating type
Manual
- Cutting width (max.)
300 mm
- Cutting depth
37 mm
- Blade depth setting
4 x
- Collector
16 l
- Weight
6.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2356879 Einhell Power X-Change GC-HM 300 Manual Lawn mower Cutting width (max.) 300 mm
User & Safety Instructions
User & Safety Instructions 2356879 Einhell Power X-Change GC-HM 300 Manual Lawn mower Cutting width (max.) 300 mm
Warranty Terms
Warranty Terms 2356879 Einhell Power X-Change GC-HM 300 Manual Lawn mower Cutting width (max.) 300 mm
Description
The Einhell hand-operated mower GC-HM 300 is a robust, functional mower without a motor drive, which allows mowing of lawns up to 150 m² clean, quiet and environmentally friendly. The ball-bearing reel is equipped with 5 high-quality steel knives for 30 cm cutting width. The 4-stage cutting height setting can be individually adjusted from 13 mm to 37 mm. The plastic roller has a diameter of 45 mm. The manual mower is equipped with large wheels that protect against grass. A curved guide bar provides optimum ergonomics at work, while the parking position allows the mower to be stored safely and easily. The 16 liter grass catcher is removable and easy to empty.
This text is machine translated.
This text is machine translated.
Features
- Ball bearing mounted cutting spindle with 5 high-quality steel blades4 step cutting height adjustment 13 - 37 mmRemovable 16 Litre grass collecting basketCurved guide rail offers optimum ergonomicsParking position enables safe and easy storagePlastic roller Ø 45 mm
Scope of delivery
- 1x hand-operated lawn mower GC-HM 300 1x grass collecting bag
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 87.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































