
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Technology
Li-ion
- Rechargeable battery capacity (details)
2.5 Ah
- Cutting width (max.)
32 cm
- Blade depth setting
5 x
- Collector
27 l
- Weight
9.65 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556180 Einhell GE-CM 18/32 C Li BL-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting width (max.)
Warranty Terms
Warranty Terms 3556180 Einhell GE-CM 18/32 C Li BL-Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting width (max.)
Frequently Bought Together
(*All information is plus legal VAT)€ 208.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































