• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA SILENO minimo, mit Bluetooth® Robotic lawn mower Suitable for areas up to 500 m²

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mower SILENO minimo for lawns up to 500 m²

  • No streaks thanks to SensorCut System
  • Cutting height adjustment from 2 - 5 cm
  • Can be used via the Gardena Bluetooth® app
  • A symbol with the text 'Li-Ion Power' on a black background, next to a plus sign in a cyan battery symbol.

Technical specifications

Product type

Robotic lawn mower

Suitable for areas up to

500 m²

Technology

Li-ion

Charging time

75 min

Operating time

70 min

Cutting width (max.)

16 cm

Cutting depth

20 - 45 mm

Gradient (details)

25% max. in the work surface
10% max. at the boundary wire

Weight

6.1 kg

Volume

57 dBa

Length

520 mm

Width

340 mm

Height

220 mm

Dim

(L x W x H) 520 x 340 x 220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355998 GARDENA SILENO minimo, mit Bluetooth® Robotic lawn mower Suitable for areas up to 500 m²

Information

Repairability/durability data sheet 2355998 GARDENA SILENO minimo, mit Bluetooth® Robotic lawn mower Suitable for areas up to 500 m²

Warranty Terms

Warranty Terms 2355998 GARDENA SILENO minimo, mit Bluetooth® Robotic lawn mower Suitable for areas up to 500 m²

Description

The GARDENA robotic lawnmower SILENO mini 500 m² is a low-noise, versatile and intelligent lawn mower with optimum connectivity.

It is Ideal for smaller and complex lawns. Simply enter the lawn size and mowing times in the GARDENA Bluetooth® APP via your smartphone and you're ready to start: The GARDENA Bluetooth® APP intuitively guides you through the installation step by step. It is very easy to set up the SILENO minimo with EasyApp Control via Bluetooth® from a distance of up to 10 meters.

The GARDENA Bluetooth® APP supports with a planning wizard that helps you take care of the garden. SILENO minimo knows how often and how the lawn is best mowed. The SILENO minimo is one of the quietest lawnmowers on the market. With the best noise level in its class of only 57 db(A) the neighbors are not disturbed.

Whether narrow paths, dead ends or other difficult to reach areas - with the CorridorCut function the SILENO minimo can reach tricky areas of only 60 cm width between the limit cables and mow them flawlessly. The robot assesses itself, thanks to SensorControl, how often the lawn must be trimmed, and drives exactly according to the grass growth.

With Auto Weather & Terrain, the SILENO mini mows at any time of year, in any weather, even in the rain. Thanks to its frost sensor, the robotic lawnmower detects when the ground is frozen and stops its program until the ground is thawed. The boundary wire indicates to the SILENO minimo which part of the garden should be mowed.

Similarly, the control cable guides the robot mower fully automatically through all cutting areas, through narrow gaps and finally back to the charging station. Inclines or slopes of up to 25 percent are no problem. When the work is finished, mud, dust and grass residues can be easily sprayed with a garden hose, if needed. Mowing lawn is so easy with the SILENO minimo that you can relax while the robotic mower does the work. With the SILENO minimo from GARDENA, the lawn looks always neat.

This text is machine translated.

Features

  • Programmable cutting times
  • Header: Blade disc with 3 knives
  • Lift and tilt sensor.

Scope of delivery

  • 5 connection terminals
  • 150 m boundary wire
  • 150 pieces of hooks
  • 4 connectors.

System requirements

  • Gardena Bluetooth® app. Free download, no subscription fees, available for smartphone and tablet. Android or iOS smartphone or tablet with Bluetooth® capability.

What kind of Robotic Lawn Mowers are you looking for?