• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA THS Li-18/42 Rechargeable battery Telescopic hedge trimmer w/o battery 18 V Li-ion 420 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery telescopic hedge clipper THS without battery

  • Blade length 42 cm, knife opening 16 mm
  • Laser-cut precision blade for a clean and fast cut
  • Telescoped, range up to 3 m
  • This text is machine translated.

Technical specifications

  • Range of up to 3 m
Operating voltage

18 V

Product type

Telescopic hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

420 mm

Rechargeable battery capacity (details)

2.6 Ah

Max. battery life

90 min

Battery voltage

18 V

Features

w/o battery

Weight

2.90 kg

Charging time

4 h

Blade spacing

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521894 GARDENA THS Li-18/42 Rechargeable battery Telescopic hedge trimmer w/o battery 18 V Li-ion 420 mm

Description

The Accu telescopic hedge trimmer is the ideal hedge trimmer for large heights and for the work on the floor. The telescopic handle is light, so that you can comfortably and easily get there with him, where you otherwise dangerous climbing actions companies and much force had to use. You can adjust the length of the tail scissors simply the target height. A range of up to 3 meters is possible. The bendable cutting head enables a comfortable cut the rear roof of a safe stand from the bottom-without a ladder. You can also ground cover comfortably without bending, cutting. The optimized blade geometry enables an efficient, fast and clean cut. The 18 V/2.0 Ah Li-ion battery ensures a long life of up to 75 min. The display of charging status at the battery indicates, when needs to be recharged. Within approx. 3 hours is an empty battery completely charged again.

This text is machine translated.

Features

  • Blade guard
  • Two-hand safety switch

Scope of delivery

  • Battery not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.