
Technical specifications
- 2 x AA battery á 1.5 V
- Product type
Fly swatter
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Mosquito
Moth
Gnat
Cranefly
Wasp
Cockroach
Spider
Show more
- Working principle
Electrical grid
- Dim
(L x W x H) 44.5 x 2.9 x 22.8 cm
- Power supply
AA battery (2x), please order separately
- Power supply (LOV)
battery-powered
- Factory colour
Black
Green
- Length
44.5 cm
- Width
2.9 cm
- Height
22.8 cm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3789193 Gardigo Elek.Fliegenklatsche Bzzz 25154OFDEENNOS Fly swatter Electrical grid (L x W x H) 44.5 x 2.9 x 22.8 cm Black, Gre
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










