• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin 010-10747-00 Car holder Garmin Dash Cam 10 Suction cup

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suction base diameter 5.5 cm
Product type

Car holder

Compatible with

Garmin

Compatible with

Garmin Dash Cam 10

Mounting type

Suction cup

Weight

73 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181006 Garmin 010-10747-00 Car holder Garmin Dash Cam 10 Suction cup

Description

Scope of delivery

  • Garmin Universal car holder with suction base.
  • This text is machine translated.