Compact Golf GPS device with 1.3" display and large buttons
Precise distances to start/center/end Green and obstacles
Automatic recognition of place on over 42,000 pre-installed golf courses worldwide
Manual measurement and recording of the impact width
Greenview with manual pin positioning
Up to 30 hours battery life in golf mode
Large number mode for better readability
Versatile mounting options
Compatible with Garmin Golf app and Approach CT10
Technical specifications
Type
Approach G12
Product type
Sports watch
Version
GPS
Functions
GPS
Distance
Factory colour
Black
Case colour
Black
Colour (watch strap)
Black
Rechargeable battery technology
Li-ion
Water resistance
Sprayproof
Supported mobile OS
Android™
Apple iOS®
Weight
25.1 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2384826 Garmin Approach G12 Sports watch Black
Description
With the compact Approach G 12, you have all the important distance information for your round of golf always at hand on the 1 3 rotating display and attach the golf GPS device to your trouser pocket or your golf bag and see the distances at the beginning on over 42,000 pre-installed golf courses worldwide, The center and end of the green and all obstacles so that you can make the best decision for your next strike Connect Approach G 12 with the Garmin Golf app and see your performance. With a battery life of over 30 hours, you can easily play several days of golf without having to worry about recharging.
This text is machine translated.
Features
Pre-installed with 42,000 golf courses worldwide
Distance to the front, middle and rear area of the green
Distance to layups/doglegs
Stroke width measurement (calculates the exact distance for beats played on the spot)
Digital scorecard: Yes
Statistics storage (beats, putts per round, greens and fairway hits )
Automatic CourseView updates
Green view
Manual positioning of the flag
Obstacles and golf course goals
Lap timer/total values
Compatible with automatic storage of rackets (accessory required)
Suitable for tournaments
Scope of delivery
Approach G12
Charging/data cable
Documentation
Description
With the compact Approach G 12, you have all the important distance information for your round of golf always at hand on the 1 3 rotating display and attach the golf GPS device to your trouser pocket or your golf bag and see the distances at the beginning on over 42,000 pre-installed golf courses worldwide, The center and end of the green and all obstacles so that you can make the best decision for your next strike Connect Approach G 12 with the Garmin Golf app and see your performance. With a battery life of over 30 hours, you can easily play several days of golf without having to worry about recharging.
This text is machine translated.
Features
Pre-installed with 42,000 golf courses worldwide
Distance to the front, middle and rear area of the green
Distance to layups/doglegs
Stroke width measurement (calculates the exact distance for beats played on the spot)
Digital scorecard: Yes
Statistics storage (beats, putts per round, greens and fairway hits )
Automatic CourseView updates
Green view
Manual positioning of the flag
Obstacles and golf course goals
Lap timer/total values
Compatible with automatic storage of rackets (accessory required)